Part Details for CRCW1210681RFKTA by Vishay Dale
Overview of CRCW1210681RFKTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210681RFKTA
CRCW1210681RFKTA CAD Models
CRCW1210681RFKTA Part Data Attributes
|
CRCW1210681RFKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW1210681RFKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:681ohm; Resistance Tolerance:+/- 1%; Power Rating:0.33W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:200VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |