Part Details for CRCW121051K0FKTA by Vishay Intertechnologies
Overview of CRCW121051K0FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121051K0FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3526
|
Newark | Crcw1210 51K 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW121051K0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121051K0FKTA
|
Avnet Americas | CRCW1210 51K 1% 100 RT1 - Tape and Reel (Alt: CRCW121051K0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
DISTI #
CRCW121051K0FKTA
|
Avnet Abacus | CRCW1210 51K 1% 100 RT1 (Alt: CRCW121051K0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121051K0FKTA
CRCW121051K0FKTA CAD Models
CRCW121051K0FKTA Part Data Attributes
|
CRCW121051K0FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121051K0FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121051K0FKTA
This table gives cross-reference parts and alternative options found for CRCW121051K0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121051K0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073555103L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW121051K0FKTA vs 239073555103L |
RMNW35K5102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | CRCW121051K0FKTA vs RMNW35K5102FTP |
FPS12FV-5102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW121051K0FKTA vs FPS12FV-5102 |
RMC1/4K513FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121051K0FKTA vs RMC1/4K513FB |
SR1210FR-1351KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121051K0FKTA vs SR1210FR-1351KL |
RC1210FR-1051KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW121051K0FKTA vs RC1210FR-1051KL |
CR-10FP7---51K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW121051K0FKTA vs CR-10FP7---51K |
RK73H2ELTDD5102F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121051K0FKTA vs RK73H2ELTDD5102F |
MR10X5102FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121051K0FKTA vs MR10X5102FTL |
RK73H2ELTE5102F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121051K0FKTA vs RK73H2ELTE5102F |