Part Details for CRCW12104K53FKEA by Vishay Intertechnologies
Overview of CRCW12104K53FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12104K53FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4105
|
Newark | Crcw1210 100 4K53 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12104K53FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW12104K53FKEA
|
Avnet Americas | CRCW1210 100 4K53 1% ET1 e3 - Tape and Reel (Alt: CRCW12104K53FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0104 | Buy Now |
DISTI #
71-CRCW12104K53FKEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 100 4K53 1% ET1 e3 RoHS: Compliant | 4115 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | 4,53 kOhms ±1% 0,5W, 1/2W Chip-Widerstand 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0216 / $0.0229 | Buy Now |
DISTI #
CRCW12104K53FKEA
|
Avnet Abacus | CRCW1210 100 4K53 1% ET1 e3 (Alt: CRCW12104K53FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12104K53FKEA
CRCW12104K53FKEA CAD Models
CRCW12104K53FKEA Part Data Attributes
|
CRCW12104K53FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12104K53FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12104K53FKEA
This table gives cross-reference parts and alternative options found for CRCW12104K53FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12104K53FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12104K53FKEA vs AC1210FR-074K53L |
CRCW12104K53FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12104K53FKEA vs CRCW12104K53FKTA |
RMEF1210FT4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12104K53FKEA vs RMEF1210FT4K53 |
CR044531F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW12104K53FKEA vs CR044531F |
ERJP14F4531U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW12104K53FKEA vs ERJP14F4531U |
CR1210-2W-4531FPT | Fixed Resistor, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | CRCW12104K53FKEA vs CR1210-2W-4531FPT |
ERJ14NF4531U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW12104K53FKEA vs ERJ14NF4531U |
MCR25JZHF4531 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | CRCW12104K53FKEA vs MCR25JZHF4531 |
ERJS14F4531U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW12104K53FKEA vs ERJS14F4531U |
RC1210FR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12104K53FKEA vs RC1210FR-074K53L |