-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3430
|
Newark | Crcw1210 200 3R3 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12103R30FNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
CRCW12103R30FNEA
|
Avnet Americas | CRCW1210 200 3R3 1% ET1 e3 - Tape and Reel (Alt: CRCW12103R30FNEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 | Buy Now |
DISTI #
71-CRCW12103R30FNEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 200 3R3 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0440 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0312 | Buy Now |
DISTI #
CRCW12103R30FNEA
|
Avnet Abacus | Res Thick Film 1210 3.3 Ohm 1% 1/2W �200ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW12103R30FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12103R30FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12103R30FNEA
Vishay Intertechnologies
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12103R30FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12103R30FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210S3R30FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRCW12103R30FNEA vs TFP1210S3R30FA-T5 |
SG73P2ETTDD3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12103R30FNEA vs SG73P2ETTDD3R30F |
RK73H2ELTD3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12103R30FNEA vs RK73H2ELTD3R30F |
SG73P2ETBK3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103R30FNEA vs SG73P2ETBK3R30F |
RK73H2ETTED3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12103R30FNEA vs RK73H2ETTED3R30F |
SG73P2ELTDD3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103R30FNEA vs SG73P2ELTDD3R30F |
AA1210FR-133R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | CRCW12103R30FNEA vs AA1210FR-133R3L |
RTT123R30FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CRCW12103R30FNEA vs RTT123R30FP2 |
RK73H2ETBK3R30F | RES,SMT,THICK FILM,3.3 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW12103R30FNEA vs RK73H2ETBK3R30F |
RPC1210FT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12103R30FNEA vs RPC1210FT3R30 |