Part Details for CRCW12103K32FKTB by Vishay Intertechnologies
Overview of CRCW12103K32FKTB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12103K32FKTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12103K32FKTB
|
Avnet Americas | CRCW1210 3.32K 1% 100 RT5 - Tape and Reel (Alt: CRCW12103K32FKTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0548 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0993 | Buy Now |
Part Details for CRCW12103K32FKTB
CRCW12103K32FKTB CAD Models
CRCW12103K32FKTB Part Data Attributes
|
CRCW12103K32FKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12103K32FKTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12103K32FKTB
This table gives cross-reference parts and alternative options found for CRCW12103K32FKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12103K32FKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12103K321%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12103K32FKTB vs CLF12103K321%100PPM/KKB8 |
WF10P3321FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12103K32FKTB vs WF10P3321FTL |
PWR13FTEU3321 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12103K32FKTB vs PWR13FTEU3321 |
RM13FTN3321 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW12103K32FKTB vs RM13FTN3321 |
CLF12103K321%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12103K32FKTB vs CLF12103K321%100PPM/KKB16 |
RC1210FR-133K32L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12103K32FKTB vs RC1210FR-133K32L |
RTT123321FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12103K32FKTB vs RTT123321FP4 |
RK73H2ERTBK3321F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103K32FKTB vs RK73H2ERTBK3321F |
RPC1210FT3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12103K32FKTB vs RPC1210FT3K32 |
RC1210FR-073K32L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12103K32FKTB vs RC1210FR-073K32L |