-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5064
|
Newark | Res, Aec-Q200, Thick Film, 3K, 0.5W, 1210, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12103K00JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0170 | Buy Now |
DISTI #
37AH9830
|
Newark | Crcw1210 200 3K 5% Et1 E3 |Vishay CRCW12103K00JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0260 | Buy Now |
DISTI #
59M7040
|
Newark | Res, Thick Film, 3K, 5%, 0.33W, 1210, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12103K00JNEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2823 |
|
$0.0170 | Buy Now |
DISTI #
CRCW12103K00JNEA
|
Avnet Americas | CRCW1210 200 3K 5% ET1 e3 - Tape and Reel (Alt: CRCW12103K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
59M7040
|
Avnet Americas | CRCW1210 200 3K 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 59M7040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2823 Partner Stock |
|
$0.0400 / $0.0920 | Buy Now |
DISTI #
43C5064
|
Avnet Americas | CRCW1210 200 3K 5% ET1 e3 - Tape and Reel (Alt: 43C5064) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
71-CRCW1210J-3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 3Kohms 5% RoHS: Compliant | 13707 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 3 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0146 / $0.0156 | Buy Now |
|
Quest Components | 3300 |
|
$0.0438 / $0.1460 | Buy Now | |
DISTI #
CRCW12103K00JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 3Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0128 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12103K00JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12103K00JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12103K00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12103K00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13JTN302 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW12103K00JNEA vs RM13JTN302 |
RMC35-302JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12103K00JNEA vs RMC35-302JB |
RMF13JT302 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW12103K00JNEA vs RMF13JT302 |
RK73B2ETTED302J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12103K00JNEA vs RK73B2ETTED302J |
SCR35-302JB | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRCW12103K00JNEA vs SCR35-302JB |
RK73B2ERTBK302J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103K00JNEA vs RK73B2ERTBK302J |
SG73P2ELTD302J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12103K00JNEA vs SG73P2ELTD302J |
RMC35-302JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12103K00JNEA vs RMC35-302JTH |
CR35302JV | Fixed Resistor, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12103K00JNEA vs CR35302JV |
CR1210-2W-302JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CRCW12103K00JNEA vs CR1210-2W-302JSNT |