CRCW1210392RFHTCP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE

Overview of CRCW1210392RFHTCP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRCW1210392RFHTCP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW1210392RFHTCP by Vishay Intertechnologies

CRCW1210392RFHTCP
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 200, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
392 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210392RFHTCP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW1210392RFHTCP

This table gives cross-reference parts and alternative options found for CRCW1210392RFHTCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210392RFHTCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACTR001210-3920FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CRCW1210392RFHTCP vs ACTR001210-3920FTP
CLF1210392R1%50PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210392RFHTCP vs CLF1210392R1%50PPM/KKB16
CRCW1210392RFHEAP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW1210392RFHTCP vs CRCW1210392RFHEAP
CLF1210392R1%50PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210392RFHTCP vs CLF1210392R1%50PPM/KKB4
CRCW1210392RFHTAP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW1210392RFHTCP vs CRCW1210392RFHTAP
CLF1210392R1%50PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210392RFHTCP vs CLF1210392R1%50PPM/KNB4
CR40-3920-FK-E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, ASJ Holdings Limited CRCW1210392RFHTCP vs CR40-3920-FK-E
CLF1210392R1%50PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210392RFHTCP vs CLF1210392R1%50PPM/KNB8
CLF1210392R1%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210392RFHTCP vs CLF1210392R1%50PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210392RFHTCP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210392RFHTCP by Vishay Intertechnologies

  • Please alert me when CRCW1210392RFHTCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210392RFHTCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210392RFHTCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210392RFHTCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210392RFHTCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210392RFHTCP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: