Part Details for CRCW1210390RFKEA by Vishay Intertechnologies
Overview of CRCW1210390RFKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210390RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4103
|
Newark | Crcw1210 100 390R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1210390RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW1210390RFKEA
|
Avnet Americas | CRCW1210 100 390R 1% ET1 e3 - Tape and Reel (Alt: CRCW1210390RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 | Buy Now |
DISTI #
71-CRCW1210390RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 100 390R 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Future Electronics | RES SMD 390 OHM 1% 1/2W 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0417 / $0.0469 | Buy Now |
DISTI #
CRCW1210390RFKEA
|
Avnet Abacus | SMD Chip Resistor, 390 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210390RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW1210390RFKEA
CRCW1210390RFKEA CAD Models
CRCW1210390RFKEA Part Data Attributes
|
CRCW1210390RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210390RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210390RFKEA
This table gives cross-reference parts and alternative options found for CRCW1210390RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210390RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-10390RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210390RFKEA vs AC1210FR-10390RL |
NRCA25F3900TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CRCW1210390RFKEA vs NRCA25F3900TRQYF |
AC1210FR-13390RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW1210390RFKEA vs AC1210FR-13390RL |
CRB32TR391F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CRCW1210390RFKEA vs CRB32TR391F |
1210W2F3900T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1210390RFKEA vs 1210W2F3900T5E |
RK73H2ETTD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210390RFKEA vs RK73H2ETTD3900F |
NRCA25F3900TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CRCW1210390RFKEA vs NRCA25F3900TR10QYF |
RMNW35K391FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210390RFKEA vs RMNW35K391FTP |
RMC35K3900FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210390RFKEA vs RMC35K3900FB |
RK73H2ERTTDD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210390RFKEA vs RK73H2ERTTDD3900F |