Part Details for CRCW121038R3FKTA by Vishay Intertechnologies
Overview of CRCW121038R3FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121038R3FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6502
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW121038R3FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121038R3FKTA
|
Avnet Americas | CRCW1210 38.3 1% 100 RT1 - Tape and Reel (Alt: CRCW121038R3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
DISTI #
71-CRCW121038R3FT
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 38.3ohms 1% RoHS: Not Compliant | 0 |
|
$0.0620 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
Part Details for CRCW121038R3FKTA
CRCW121038R3FKTA CAD Models
CRCW121038R3FKTA Part Data Attributes
|
CRCW121038R3FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121038R3FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121038R3FKTA
This table gives cross-reference parts and alternative options found for CRCW121038R3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121038R3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14NF38R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121038R3FKTA vs ERJ14NF38R3U |
NRCA25F38R3TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CRCW121038R3FKTA vs NRCA25F38R3TR10QYF |
RTT1238R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121038R3FKTA vs RTT1238R3FTP |
SR1210FR-1338R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121038R3FKTA vs SR1210FR-1338R3L |
RMC1/4K38R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW121038R3FKTA vs RMC1/4K38R3FTE |
CAR14F38R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW121038R3FKTA vs CAR14F38R3CT |
AF1210FR-0738R3L | Fixed Resistor, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121038R3FKTA vs AF1210FR-0738R3L |
RMCF1210FT38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW121038R3FKTA vs RMCF1210FT38R3 |
RK73H2ETBK38R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121038R3FKTA vs RK73H2ETBK38R3F |
RMNW35K38R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121038R3FKTA vs RMNW35K38R3FTP |