Part Details for CRCW121034R8FKTA by Vishay Intertechnologies
Overview of CRCW121034R8FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121034R8FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6477
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW121034R8FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121034R8FKTA
|
Avnet Americas | CRCW1210 34.8 1% 100 RT1 - Tape and Reel (Alt: CRCW121034R8FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
DISTI #
71-CRCW1210-34.8
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 34.8ohms 1% RoHS: Not Compliant | 0 |
|
$0.0620 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
Part Details for CRCW121034R8FKTA
CRCW121034R8FKTA CAD Models
CRCW121034R8FKTA Part Data Attributes
|
CRCW121034R8FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121034R8FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121034R8FKTA
This table gives cross-reference parts and alternative options found for CRCW121034R8FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121034R8FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121034R81%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121034R8FKTA vs CLF121034R81%100PPM/KKB16 |
CRM1210AFX-34R8ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW121034R8FKTA vs CRM1210AFX-34R8ELF |
CR35-34R8FV | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121034R8FKTA vs CR35-34R8FV |
RK73H2ETTDB34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121034R8FKTA vs RK73H2ETTDB34R8F |
RK73H2ELTDB34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121034R8FKTA vs RK73H2ELTDB34R8F |
CR1210-2W-34R8FPT | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | CRCW121034R8FKTA vs CR1210-2W-34R8FPT |
PWR13FTEU34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW121034R8FKTA vs PWR13FTEU34R8 |
AC1210FR-1034R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121034R8FKTA vs AC1210FR-1034R8L |
RK73H2EGBK34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121034R8FKTA vs RK73H2EGBK34R8F |
CR3534R8FV | Fixed Resistor, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121034R8FKTA vs CR3534R8FV |