CRCW1210348RFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1210348RFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW1210348RFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K3202
Newark Resistor, Thick Film, 348 Ohm, 500Mw, 1%, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210348RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0550
$0.0550 Buy Now
DISTI # 53K3203
Newark Res, Thick Film, 348R, 1%, 0.5W, 1210, Reel, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210348RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0430
  • 10,000 $0.0370
  • 20,000 $0.0320
  • 30,000 $0.0260
$0.0260 / $0.0430 Buy Now
DISTI # CRCW1210348RFKEA
Avnet Americas CRCW1210 100 348R 1% ET1 e3 - Tape and Reel (Alt: CRCW1210348RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0166
$0.0166 Buy Now
DISTI # 71-CRCW1210-348-E3
Mouser Electronics Thick Film Resistors - SMD 1/2watt 348ohms 1% RoHS: Compliant 8759
  • 1 $0.2100
  • 10 $0.0740
  • 100 $0.0460
  • 1,000 $0.0390
  • 5,000 $0.0340
  • 10,000 $0.0260
  • 25,000 $0.0230
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.2100 Buy Now
Future Electronics CRCW Series 1210 0.5 W 348 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 85000
Reel
  • 5,000 $0.0216
  • 10,000 $0.0213
  • 15,000 $0.0210
  • 20,000 $0.0209
  • 25,000 $0.0204
$0.0204 / $0.0216 Buy Now
DISTI # CRCW1210348RFKEA
Avnet Abacus Res Thick Film 1210 348 Ohm 1% 1/2W �100ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW1210348RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW1210348RFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1210348RFKEA by Vishay Intertechnologies

CRCW1210348RFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
348 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210348RFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1210348RFKEA

This table gives cross-reference parts and alternative options found for CRCW1210348RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210348RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1210-2W-3480FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD CRCW1210348RFKEA vs CR1210-2W-3480FT
AF1210FR-13348RL Fixed Resistor, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, YAGEO Corporation CRCW1210348RFKEA vs AF1210FR-13348RL
MR10X3480FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CRCW1210348RFKEA vs MR10X3480FBL
CRS1210-2W-3480FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD CRCW1210348RFKEA vs CRS1210-2W-3480FT
CLF1210348R1%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210348RFKEA vs CLF1210348R1%100PPM/KKB4
CLF1210348R1%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210348RFKEA vs CLF1210348R1%100PPM/KKB8
RMS13FT3480 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CRCW1210348RFKEA vs RMS13FT3480
RMC1/4K3480FTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc CRCW1210348RFKEA vs RMC1/4K3480FTE
CR1210-2W-3480FSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CRCW1210348RFKEA vs CR1210-2W-3480FSNT
ERJU14F3480U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW1210348RFKEA vs ERJU14F3480U

Related Parts for CRCW1210348RFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210348RFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210348RFKEA by Vishay Intertechnologies

  • Please alert me when CRCW1210348RFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210348RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210348RFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210348RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210348RFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210348RFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: