-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0617
|
Newark | Resistor, Thick Film, 2.7 Ohm, 330Mw, 5%, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12102R70JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
43C4992
|
Newark | Crcw1210 Thick Film Chip Resistors Rohs Compliant: Yes |Vishay CRCW12102R70JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
CRCW12102R70JNEA
|
Avnet Americas | CRCW1210 200 2R7 5% ET1 e3 - Tape and Reel (Alt: CRCW12102R70JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
71-CRCW1210J-2.7-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 2.7ohms 5% RoHS: Compliant | 11380 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 2.7 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0148 / $0.0158 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CRCW12102R70JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 2.7ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0150 / $0.0159 | Buy Now |
DISTI #
CRCW12102R70JNEA
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12102R70JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12102R70JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12102R70JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12102R70JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12102R70JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELBK2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12102R70JNEA vs RK73B2ELBK2R7J |
CR-10JPF---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12102R70JNEA vs CR-10JPF---2R7 |
SWR13JBFU2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CRCW12102R70JNEA vs SWR13JBFU2R70 |
SWR13JTFU2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12102R70JNEA vs SWR13JTFU2R70 |
RK73B2ELTED2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12102R70JNEA vs RK73B2ELTED2R7J |
BCTS001210-2R70JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW12102R70JNEA vs BCTS001210-2R70JTP |
SG73P2ETBK2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12102R70JNEA vs SG73P2ETBK2R7J |
RC1210JR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12102R70JNEA vs RC1210JR-072R7L |
CRCW12102R70JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW12102R70JNEA vs CRCW12102R70JNEAIF |
CRM1210AJW-2R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW12102R70JNEA vs CRM1210AJW-2R7ELF |