Part Details for CRCW12102K40FKP5AP by Vishay Intertechnologies
Overview of CRCW12102K40FKP5AP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CRCW12102K40FKP5AP
CRCW12102K40FKP5AP CAD Models
CRCW12102K40FKP5AP Part Data Attributes
|
CRCW12102K40FKP5AP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12102K40FKP5AP
Vishay Intertechnologies
Res,SMT,Thick Film,2.4K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12102K40FKP5AP
This table gives cross-reference parts and alternative options found for CRCW12102K40FKP5AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12102K40FKP5AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-072K4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12102K40FKP5AP vs RC1210FR-072K4P |
NRCW25F2401TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW12102K40FKP5AP vs NRCW25F2401TRF |
RK73H2ELTDD2401F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12102K40FKP5AP vs RK73H2ELTDD2401F |
ERJ14NF2401U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW12102K40FKP5AP vs ERJ14NF2401U |
CRCW12102K40FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12102K40FKP5AP vs CRCW12102K40FKEA |
RMEF1210FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12102K40FKP5AP vs RMEF1210FT2K40 |
RK73H2ELTED2401F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12102K40FKP5AP vs RK73H2ELTED2401F |
RC1210FR-102K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW12102K40FKP5AP vs RC1210FR-102K4L |
AF1210FR-132K4L | Fixed Resistor, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12102K40FKP5AP vs AF1210FR-132K4L |
FPS12FW-2401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12102K40FKP5AP vs FPS12FW-2401 |