Part Details for CRCW121027K4DKTCP by Vishay Intertechnologies
Overview of CRCW121027K4DKTCP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW121027K4DKTCP
CRCW121027K4DKTCP CAD Models
CRCW121027K4DKTCP Part Data Attributes
|
CRCW121027K4DKTCP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121027K4DKTCP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121027K4DKTCP
This table gives cross-reference parts and alternative options found for CRCW121027K4DKTCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121027K4DKTCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121027K4DKTCP vs RK73H2ERTTD2742D |
RK73H2ETTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121027K4DKTCP vs RK73H2ETTD2742D |
RK73H2ELTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121027K4DKTCP vs RK73H2ELTD2742D |
RC1210DR-1327K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW121027K4DKTCP vs RC1210DR-1327K4L |
RK73H2ETTDD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121027K4DKTCP vs RK73H2ETTDD2742D |
RTT122742DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121027K4DKTCP vs RTT122742DP2 |
CR35-2742DV | Fixed Resistor, Wire Wound, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121027K4DKTCP vs CR35-2742DV |
ERJU14D2742U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121027K4DKTCP vs ERJU14D2742U |
CR1210-2W-2742DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW121027K4DKTCP vs CR1210-2W-2742DSNT-13 |
AC1210DR-1027K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121027K4DKTCP vs AC1210DR-1027K4L |