Part Details for CRCW1210267RFKTA by Vishay Intertechnologies
Overview of CRCW1210267RFKTA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210267RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0244
|
Newark | Thick Film Chip Resistor, Resistance:267Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW1210267RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
CRCW1210267RFKTA
|
Avnet Americas | CRCW1210 267 1% 100 RT1 - Tape and Reel (Alt: CRCW1210267RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 | Buy Now |
DISTI #
71-CRCW1210-267
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 267ohms 1% RoHS: Not Compliant | 0 |
|
$0.0750 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0784 / $0.3920 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0854 / $0.4270 | Buy Now |
Part Details for CRCW1210267RFKTA
CRCW1210267RFKTA CAD Models
CRCW1210267RFKTA Part Data Attributes
|
CRCW1210267RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210267RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210267RFKTA
This table gives cross-reference parts and alternative options found for CRCW1210267RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210267RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-202670FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW1210267RFKTA vs RMC-202670FB |
RTT122670FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210267RFKTA vs RTT122670FTP |
RK73H2ELTED2670F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210267RFKTA vs RK73H2ELTED2670F |
CRS1210AFX-2670ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210267RFKTA vs CRS1210AFX-2670ELF |
1210U2F2670T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1210267RFKTA vs 1210U2F2670T5E |
RK73H2ELTD2670F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210267RFKTA vs RK73H2ELTD2670F |
SR1210FR-13267RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210267RFKTA vs SR1210FR-13267RL |
RK73H2ERTTDB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210267RFKTA vs RK73H2ERTTDB2670F |
RM14F2670CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW1210267RFKTA vs RM14F2670CT |
1210W2F2670T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1210267RFKTA vs 1210W2F2670T5E |