CRCW1210220RJNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1210220RJNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW1210220RJNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 73K0671
Newark Res, metal Glaze,220Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210220RJNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0380
  • 10,000 $0.0330
  • 20,000 $0.0280
  • 30,000 $0.0230
$0.0230 / $0.0380 Buy Now
DISTI # 59M7037
Newark Res, Thick Film, 220R, 5%, 0.33W, 1210, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1210220RJNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0460
$0.0460 Buy Now
DISTI # CRCW1210220RJNEA
Avnet Americas CRCW1210 200 220R 5% ET1 e3 - Tape and Reel (Alt: CRCW1210220RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 5,000 $0.0132
  • 10,000 $0.0123
  • 20,000 $0.0121
  • 30,000 $0.0119
  • 40,000 $0.0117
$0.0117 / $0.0132 Buy Now
DISTI # 71-CRCW1210J-220-E3
Mouser Electronics Thick Film Resistors - SMD 1/2watt 220ohms 5% RoHS: Compliant 26702
  • 1 $0.2100
  • 10 $0.0690
  • 100 $0.0460
  • 1,000 $0.0380
  • 5,000 $0.0220
  • 10,000 $0.0200
  • 100,000 $0.0180
$0.0180 / $0.2100 Buy Now
DISTI # V72:2272_09218317
Arrow Electronics Res Thick Film 1210 220 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1746 Container: Cut Strips Americas - 87
  • 1 $0.1129
  • 10 $0.0581
  • 25 $0.0302
$0.0302 / $0.1129 Buy Now
Future Electronics CRCW Series 1210 0.5 W 220 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0156
  • 10,000 $0.0154
  • 20,000 $0.0151
  • 25,000 $0.0150
  • 75,000 $0.0146
$0.0146 / $0.0156 Buy Now
Bristol Electronics   8875
RFQ
Quest Components   6732
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now
DISTI # CRCW1210220RJNEA
TTI Thick Film Resistors - SMD 1/2watt 220ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0145
  • 10,000 $0.0142
  • 15,000 $0.0139
  • 20,000 $0.0136
  • 25,000 $0.0134
  • 40,000 $0.0131
  • 50,000 $0.0128
$0.0128 / $0.0145 Buy Now
DISTI # SMC-CRCW1210220RJNEA
Sensible Micro Corporation Res 1210 220 Ohm 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Bulk 0
  • 100 $0.0585
  • 500 $0.0570
  • 1,000 $0.0540
$0.0540 / $0.0585 RFQ
DISTI # CRCW1210220RJNEA
Avnet Abacus SMD Chip Resistor, 220 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210220RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700514353
Chip1Stop Surface Mount Resistor RoHS: Compliant 87
  • 25 $0.0389
$0.0389 Buy Now

CAD Models for CRCW1210220RJNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1210220RJNEA by Vishay Intertechnologies

CRCW1210220RJNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210220RJNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1210220RJNEA

This table gives cross-reference parts and alternative options found for CRCW1210220RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210220RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ERTTDB221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ERTTDB221J
RK73B2ERTTD221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ERTTD221J
SG73P2ETBK221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CRCW1210220RJNEA vs SG73P2ETBK221J
RK73B2ELTD221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ELTD221J
SCR35-221JV Fixed Resistor, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd CRCW1210220RJNEA vs SCR35-221JV
RK73B2ETTD221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ETTD221J
ERJT14J221U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW1210220RJNEA vs ERJT14J221U
RK73B2ETTE221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ETTE221J
ERJS14J221U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CRCW1210220RJNEA vs ERJS14J221U
RK73B2ERTTED221J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW1210220RJNEA vs RK73B2ERTTED221J

Related Parts for CRCW1210220RJNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210220RJNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210220RJNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1210220RJNEA would you like to use for your alert(s)?
  • Please alert me when CRCW1210220RJNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210220RJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210220RJNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210220RJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210220RJNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210220RJNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: