Part Details for CRCW1210200510K5%RT5 by Vishay Intertechnologies
Overview of CRCW1210200510K5%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210200510K5%RT5
CRCW1210200510K5%RT5 CAD Models
CRCW1210200510K5%RT5 Part Data Attributes
|
CRCW1210200510K5%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210200510K5%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210200510K5%RT5
This table gives cross-reference parts and alternative options found for CRCW1210200510K5%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210200510K5%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTD514J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210200510K5%RT5 vs SG73P2ELTD514J |
RK73B2ETTED514J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210200510K5%RT5 vs RK73B2ETTED514J |
SG73P2ELBK514J | RES,SMT,THICK FILM,510K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW1210200510K5%RT5 vs SG73P2ELBK514J |
RK73B2ERTTDD514J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210200510K5%RT5 vs RK73B2ERTTDD514J |
RM14J514CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW1210200510K5%RT5 vs RM14J514CTDK-H |
RMC35-514JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210200510K5%RT5 vs RMC35-514JB |
ERJP14J514U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW1210200510K5%RT5 vs ERJP14J514U |
CRCW1210510KJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW1210200510K5%RT5 vs CRCW1210510KJNTA |
CRS1210AJW-514ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210200510K5%RT5 vs CRS1210AJW-514ELF |
RK73B2ELBK514J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210200510K5%RT5 vs RK73B2ELBK514J |