Part Details for CRCW12101M47FKTBBC by Vishay Intertechnologies
Overview of CRCW12101M47FKTBBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12101M47FKTBBC
CRCW12101M47FKTBBC CAD Models
CRCW12101M47FKTBBC Part Data Attributes
|
CRCW12101M47FKTBBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101M47FKTBBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101M47FKTBBC
This table gives cross-reference parts and alternative options found for CRCW12101M47FKTBBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101M47FKTBBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-071M47L | Fixed Resistor, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CRCW12101M47FKTBBC vs AF1210FR-071M47L |
CLF12101M471%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101M47FKTBBC vs CLF12101M471%100PPM/KNB8 |
RC1210FR-131M47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12101M47FKTBBC vs RC1210FR-131M47L |
RC1210FR-101M47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW12101M47FKTBBC vs RC1210FR-101M47L |
AC1210FR-131M47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12101M47FKTBBC vs AC1210FR-131M47L |
RM14F1474CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW12101M47FKTBBC vs RM14F1474CT |
PWR14F1474TEU | Fixed Resistor, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12101M47FKTBBC vs PWR14F1474TEU |
CLF12101M471%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101M47FKTBBC vs CLF12101M471%100PPM/KKB8 |
BCTS001210-1474FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW12101M47FKTBBC vs BCTS001210-1474FTP |
ESR25JZPF1474 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CRCW12101M47FKTBBC vs ESR25JZPF1474 |