Part Details for CRCW12101K30FKTA by Vishay Intertechnologies
Overview of CRCW12101K30FKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K30FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6290
|
Newark | Resistor, Thick Film, 1.3Kohm, 330Mw, 1%, Resistance:1.3Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW12101K30FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
04H6934
|
Newark | Resistor, Thick Film, 1.3Kohm, 330Mw, 1%, Resistance:1.3Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW12101K30FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
CRCW12101K30FKTA
|
Avnet Americas | CRCW1210 1.3K 1% 100 RT1 - Tape and Reel (Alt: CRCW12101K30FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1019 | Buy Now |
DISTI #
71-CRCW1210-1.3K
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.3Kohms 1% RoHS: Not Compliant | 0 |
|
$0.0530 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
Part Details for CRCW12101K30FKTA
CRCW12101K30FKTA CAD Models
CRCW12101K30FKTA Part Data Attributes
|
CRCW12101K30FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K30FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101K30FKTA
This table gives cross-reference parts and alternative options found for CRCW12101K30FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K30FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-1301FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW12101K30FKTA vs CR1210-2W-1301FSNT |
NRCW25F1301TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW12101K30FKTA vs NRCW25F1301TRF |
CRM1210AFX-1301ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW12101K30FKTA vs CRM1210AFX-1301ELF |
CR1/41301FV | Fixed Resistor, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12101K30FKTA vs CR1/41301FV |
CLF12101K31%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101K30FKTA vs CLF12101K31%100PPM/KNB8 |
RK73H2ERTTE1301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K30FKTA vs RK73H2ERTTE1301F |
RK73H2ELTE1301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K30FKTA vs RK73H2ELTE1301F |
RTT121301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12101K30FKTA vs RTT121301FTP |
CR-10FPD---1K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12101K30FKTA vs CR-10FPD---1K3 |
RMSW35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K30FKTA vs RMSW35K132FB |