-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2728
|
Newark | Resistor, Thick Film, 1.02Kohm, 500Mw, 1%, Resistance:1.02Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101K02FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
CRCW12101K02FKEA
|
Avnet Americas | CRCW1210 100 1K02 1% ET1 e3 - Tape and Reel (Alt: CRCW12101K02FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 | Buy Now |
DISTI #
71-CRCW12101K02FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.02Kohms 1% RoHS: Compliant | 4857 |
|
$0.0260 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
DISTI #
CRCW12101K02FKEA
|
Avnet Abacus | CRCW1210 100 1K02 1% ET1 e3 (Alt: CRCW12101K02FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12101K02FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K02FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12101K02FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K02FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13FTN1021 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW12101K02FKEA vs RM13FTN1021 |
RMC-201021FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW12101K02FKEA vs RMC-201021FB |
RMEF1210FT1K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12101K02FKEA vs RMEF1210FT1K02 |
RTT121021FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12101K02FKEA vs RTT121021FP4 |
CLF12101K021%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101K02FKEA vs CLF12101K021%100PPM/KKB16 |
CLF12101K021%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101K02FKEA vs CLF12101K021%100PPM/KNB4 |
RMF13FT1021 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW12101K02FKEA vs RMF13FT1021 |
RM14F1021CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW12101K02FKEA vs RM14F1021CT |
RMSW35K1021FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K02FKEA vs RMSW35K1021FB |
CR1/41021FV | Fixed Resistor, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12101K02FKEA vs CR1/41021FV |