CRCW12101K00JNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12101K00JNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW12101K00JNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59M7023
Newark Res, Thick Film, 1K, 5%, 0.33W, 1210, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12101K00JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2174
  • 1 $0.1900
  • 25 $0.1570
  • 50 $0.1090
  • 100 $0.0610
$0.0610 / $0.1900 Buy Now
DISTI # 43C4799
Newark Res, Thick Film, 1K, 5%, 0.33W, 1210, Reel, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101K00JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0210
  • 10,000 $0.0200
  • 20,000 $0.0200
  • 30,000 $0.0190
$0.0190 / $0.0210 Buy Now
DISTI # 59M7023
Avnet Americas CRCW1210 200 1K 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 59M7023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack 2174 Partner Stock
  • 1 $0.0610
$0.0610 Buy Now
DISTI # CRCW12101K00JNEA
Avnet Americas CRCW1210 200 1K 5% ET1 e3 - Tape and Reel (Alt: CRCW12101K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0136
$0.0136 Buy Now
DISTI # CRCW12101K00JNEA
Avnet Americas CRCW1210 200 1K 5% ET1 e3 - Tape and Reel (Alt: CRCW12101K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0136
$0.0136 Buy Now
DISTI # 71-CRCW1210J-1K-E3
Mouser Electronics Thick Film Resistors - SMD 1/2watt 1Kohms 5% RoHS: Compliant 19501
  • 1 $0.2100
  • 10 $0.0740
  • 100 $0.0460
  • 1,000 $0.0380
  • 5,000 $0.0280
  • 10,000 $0.0220
  • 50,000 $0.0180
$0.0180 / $0.2100 Buy Now
DISTI # V72:2272_07441559
Arrow Electronics Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 Container: Cut Strips Americas - 1084
  • 1 $0.1827
  • 10 $0.0700
  • 25 $0.0688
  • 100 $0.0434
  • 250 $0.0430
  • 500 $0.0425
  • 1,000 $0.0255
$0.0255 / $0.1827 Buy Now
Future Electronics CRCW Series 1210 0.5 W 1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0157
  • 10,000 $0.0155
  • 15,000 $0.0153
  • 25,000 $0.0151
  • 50,000 $0.0148
$0.0148 / $0.0157 Buy Now
DISTI # 27130042
Verical Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 435 Package Multiple: 1 Date Code: 1819 Americas - 1084
  • 435 $0.0430
  • 500 $0.0425
  • 1,000 $0.0255
$0.0255 / $0.0430 Buy Now
Bristol Electronics   12898
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 1210 3972
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 1210 2496
  • 1 $0.4000
  • 32 $0.1800
  • 279 $0.1200
$0.1200 / $0.4000 Buy Now
DISTI # CRCW12101K00JNEA
TTI Thick Film Resistors - SMD 1/2watt 1Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 150000
In Stock
  • 5,000 $0.0168
  • 10,000 $0.0165
  • 20,000 $0.0162
  • 25,000 $0.0158
  • 50,000 $0.0155
  • 75,000 $0.0152
  • 125,000 $0.0149
$0.0149 / $0.0168 Buy Now
DISTI # SMC-CRCW12101K00JNEA
Sensible Micro Corporation Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1042 10
  • 100 $0.0510
  • 500 $0.0495
  • 1,000 $0.0480
$0.0480 / $0.0510 RFQ
DISTI # CRCW12101K00JNEA
Avnet Abacus SMD Chip Resistor, 1 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12101K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 20000
Buy Now
DISTI # CRCW12101K00JNEA
Avnet Asia CRCW1210 200 1K 5% ET1 e3 (Alt: CRCW12101K00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
  • 5,000 $0.0359
  • 10,000 $0.0354
  • 15,000 $0.0349
  • 25,000 $0.0345
  • 50,000 $0.0336
  • 125,000 $0.0327
  • 250,000 $0.0319
$0.0319 / $0.0359 Buy Now
DISTI # C1S803600832288
Chip1Stop Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 1084
  • 25 $0.0688
  • 100 $0.0434
  • 250 $0.0430
  • 500 $0.0425
  • 1,000 $0.0255
$0.0255 / $0.0688 Buy Now

CAD Models for CRCW12101K00JNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12101K00JNEA by Vishay Intertechnologies

CRCW12101K00JNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12101K00JNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW12101K00JNEA

This table gives cross-reference parts and alternative options found for CRCW12101K00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12101K00JNTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW12101K00JNEA vs CRCW12101K00JNTA
CR1/4102JV Fixed Resistor, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW12101K00JNEA vs CR1/4102JV
RK73B2ETTE102J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW12101K00JNEA vs RK73B2ETTE102J
SG73P2ELTD102J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW12101K00JNEA vs SG73P2ELTD102J
NRCP25J102TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp CRCW12101K00JNEA vs NRCP25J102TRF
RMC1/4-102JTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc CRCW12101K00JNEA vs RMC1/4-102JTE
TSR4GTJ102V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, Tateyama Kagaku Group CRCW12101K00JNEA vs TSR4GTJ102V
CRCW12101K00JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRCW12101K00JNEA vs CRCW12101K00JNEAIF
RMS13JT102 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CRCW12101K00JNEA vs RMS13JT102
SG73P2ELBK102J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CRCW12101K00JNEA vs SG73P2ELBK102J

Related Parts for CRCW12101K00JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12101K00JNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12101K00JNEA by Vishay Intertechnologies

  • Please alert me when CRCW12101K00JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12101K00JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12101K00JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12101K00JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12101K00JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12101K00JNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: