Part Details for CRCW121016R0FKEA by Vishay Intertechnologies
Overview of CRCW121016R0FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121016R0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3980
|
Newark | Crcw1210 100 16R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW121016R0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121016R0FKEA
|
Avnet Americas | CRCW1210 100 16R 1% ET1 e3 - Tape and Reel (Alt: CRCW121016R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
Part Details for CRCW121016R0FKEA
CRCW121016R0FKEA CAD Models
CRCW121016R0FKEA Part Data Attributes
|
CRCW121016R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121016R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121016R0FKEA
This table gives cross-reference parts and alternative options found for CRCW121016R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121016R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-0716RL | Fixed Resistor, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121016R0FKEA vs AF1210FR-0716RL |
RK73H2ERTTDB16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121016R0FKEA vs RK73H2ERTTDB16R0F |
RC1210FR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121016R0FKEA vs RC1210FR-0716RP |
CRM1210AFX-16R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW121016R0FKEA vs CRM1210AFX-16R0ELF |
RK73H2ERTTE16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW121016R0FKEA vs RK73H2ERTTE16R0F |
RC1210FR-1316RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121016R0FKEA vs RC1210FR-1316RP |
RMC35K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121016R0FKEA vs RMC35K160FB |
RK73H2EXTD16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121016R0FKEA vs RK73H2EXTD16R0F |
RK73H2EXTED16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121016R0FKEA vs RK73H2EXTED16R0F |
AC1210FR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121016R0FKEA vs AC1210FR-1016RL |