Part Details for CRCW1210124RFKEA by Vishay Intertechnologies
Overview of CRCW1210124RFKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210124RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2840
|
Newark | Resistor, Thick Film, 124 Ohm, 330Mw, 1%, Resistance:124Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210124RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
43C4885
|
Newark | Res, metal Glaze,124Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210124RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW1210124RFKEA
|
Avnet Americas | CRCW1210 100 124R 1% ET1 e3 - Tape and Reel (Alt: CRCW1210124RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
71-CRCW1210-124-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 124ohms 1% RoHS: Compliant | 4176 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 124 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0243 / $0.0257 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0340 / $0.1700 | Buy Now | |
DISTI #
CRCW1210124RFKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 124ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
CRCW1210124RFKEA
|
Avnet Abacus | SMD Chip Resistor, 124 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210124RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW1210124RFKEA
CRCW1210124RFKEA CAD Models
CRCW1210124RFKEA Part Data Attributes
|
CRCW1210124RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210124RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210124RFKEA
This table gives cross-reference parts and alternative options found for CRCW1210124RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210124RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE1240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210124RFKEA vs RK73H2ELTE1240F |
RMC-201240FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW1210124RFKEA vs RMC-201240FR |
MR10X1240FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW1210124RFKEA vs MR10X1240FBL |
CR1/41240FV | Fixed Resistor, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1210124RFKEA vs CR1/41240FV |
CR351240FV | RESISTOR, 0.25W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1210124RFKEA vs CR351240FV |
CR1210-2W-1240FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW1210124RFKEA vs CR1210-2W-1240FSNT |
RTT121240FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210124RFKEA vs RTT121240FP4 |
RMSW35K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210124RFKEA vs RMSW35K1240FB |
CRS1210AFX-1240ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210124RFKEA vs CRS1210AFX-1240ELF |
RK73H2ELBK1240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210124RFKEA vs RK73H2ELBK1240F |