-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0227
|
Newark | Res, Thick Film, 121R, 1%, 0.33W, 1210, Resistance:121Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: No |Vishay CRCW1210121RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
CRCW1210121RFKTA
|
Avnet Americas | CRCW1210 121 1% 100 RT1 - Tape and Reel (Alt: CRCW1210121RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0472 / $0.0534 | Buy Now |
DISTI #
71-CRCW1210-121
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 121ohms 1% RoHS: Not Compliant | 3923 |
|
$0.0530 / $0.4400 | Buy Now |
DISTI #
V72:2272_09247468
|
Arrow Electronics | Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips | Americas - 238 |
|
$0.2133 / $0.2138 | Buy Now |
DISTI #
V79:2366_26615764
|
Arrow Electronics | Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 2 |
|
$0.0968 / $0.2112 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0859 / $0.0947 | Buy Now |
DISTI #
50476531
|
Verical | Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1831 | Americas - 238 |
|
$0.2133 | Buy Now |
|
Bristol Electronics | 21818 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 121 ohm, SURFACE MOUNT, 1210 | 13454 |
|
$0.0504 / $0.2520 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 121 ohm, SURFACE MOUNT, 1210 | 3924 |
|
$0.0836 / $0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1210121RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210121RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1210121RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210121RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-1210ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210121RFKTA vs CRS1210AFX-1210ELF |
CR-10FPA--121R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW1210121RFKTA vs CR-10FPA--121R |
CR1210-2W-1210FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW1210121RFKTA vs CR1210-2W-1210FSNT-13 |
ERJP14F1210U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW1210121RFKTA vs ERJP14F1210U |
RTT121210FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210121RFKTA vs RTT121210FP3 |
RTT121210FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210121RFKTA vs RTT121210FP4 |
RK73H2ETTE1210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210121RFKTA vs RK73H2ETTE1210F |
RK73H2ERTTD1210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210121RFKTA vs RK73H2ERTTD1210F |
CRG1210F121R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW1210121RFKTA vs CRG1210F121R |
CR-10FP5--121R | Fixed Resistor, CHIP | Viking Tech Corp | CRCW1210121RFKTA vs CR-10FP5--121R |