There are no models available for this part yet.
Overview of CRCW121011K0FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW121011K0FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J6260
|
Newark | Resistor, Thick Film, 11Kohm, 330Mw, 1%, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW121011K0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now | |
DISTI #
04H6906
|
Newark | Resistor, Thick Film, 11Kohm, 330Mw, 1%, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW121011K0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now | |
DISTI #
CRCW121011K0FKTA
|
Avnet Americas | CRCW1210 11K 1% 100 RT1 - Tape and Reel (Alt: CRCW121011K0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 | Buy Now | |
DISTI #
71-CRCW1210-11K
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 11Kohms 1% RoHS: Not Compliant | 0 |
|
$0.0560 / $0.3900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now | ||
Bristol Electronics | 2111 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0874 / $0.4370 | Buy Now | |||
Quest Components | 1688 |
|
$0.0756 / $0.2520 | Buy Now |
CAD Models for CRCW121011K0FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW121011K0FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW121011K0FKTA
This table gives cross-reference parts and alternative options found for CRCW121011K0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121011K0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-0711KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121011K0FKTA vs AC1210FR-0711KL |
RK73H2ELTED1102F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121011K0FKTA vs RK73H2ELTED1102F |
CRM1210AFX-1102ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW121011K0FKTA vs CRM1210AFX-1102ELF |
RCA121011K0FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 11000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW121011K0FKTA vs RCA121011K0FKEA |
RK73H2ETTD1102F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121011K0FKTA vs RK73H2ETTD1102F |
RTT121102FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121011K0FKTA vs RTT121102FP2 |
AC1210FR-1011KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121011K0FKTA vs AC1210FR-1011KL |
CLF121011K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121011K0FKTA vs CLF121011K1%100PPM/KKB8 |
239073551103L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW121011K0FKTA vs 239073551103L |
CR351102FB | Fixed Resistor, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121011K0FKTA vs CR351102FB |