There are no models available for this part yet.
Overview of CRCW1210118KFKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW1210118KFKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47P3965
|
Newark | Crcw1210 100 118K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1210118KFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now | |
DISTI #
CRCW1210118KFKEA
|
Avnet Americas | CRCW1210 100 118K 1% ET1 e3 - Tape and Reel (Alt: CRCW1210118KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now | |
DISTI #
71-CRCW1210118KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 100 118K 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0310 / $0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
CAD Models for CRCW1210118KFKEA by Vishay Intertechnologies
Part Data Attributes for CRCW1210118KFKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
118000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW1210118KFKEA
This table gives cross-reference parts and alternative options found for CRCW1210118KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210118KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K1183FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210118KFKEA vs RMC35K1183FB |
WF10P1183FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1210118KFKEA vs WF10P1183FTL |
CR1210-2W-1183FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW1210118KFKEA vs CR1210-2W-1183FSNT |
BCTS001210-1183FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW1210118KFKEA vs BCTS001210-1183FTP |
RK73H2ERTBK1183F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210118KFKEA vs RK73H2ERTBK1183F |
CRS1210AFX-1183ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210118KFKEA vs CRS1210AFX-1183ELF |
RK73H2ETTD1183F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210118KFKEA vs RK73H2ETTD1183F |
RM13FTN1183 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW1210118KFKEA vs RM13FTN1183 |
PWR13FTEU1183 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW1210118KFKEA vs PWR13FTEU1183 |
RK73H2ETTE1183F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210118KFKEA vs RK73H2ETTE1183F |