Part Details for CRCW121010M0FKEA by Vishay Intertechnologies
Overview of CRCW121010M0FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121010M0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3953
|
Newark | Crcw1210 100 10M 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW121010M0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121010M0FKEA
|
Avnet Americas | CRCW1210 100 10M 1% ET1 E3 - Tape and Reel (Alt: CRCW121010M0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
71-CRCW1210-10M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 10Mohms 1% RoHS: Compliant | 19940 |
|
$0.0310 / $0.1900 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 10 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0373 / $0.0419 | Buy Now |
DISTI #
CRCW121010M0FKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 10Mohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0323 / $0.0336 | Buy Now |
DISTI #
CRCW121010M0FKEA
|
Avnet Abacus | CRCW1210 100 10M 1% ET1 E3 (Alt: CRCW121010M0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121010M0FKEA
CRCW121010M0FKEA CAD Models
CRCW121010M0FKEA Part Data Attributes
|
CRCW121010M0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121010M0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121010M0FKEA
This table gives cross-reference parts and alternative options found for CRCW121010M0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121010M0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121010M0FKEA vs AC1210FR-0710ML |
RCA121010M0FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW121010M0FKEA vs RCA121010M0FKEBAP |
CLF121010M1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121010M0FKEA vs CLF121010M1%100PPM/KNB16 |
CLF121010M1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121010M0FKEA vs CLF121010M1%100PPM/KKB4 |
RM14F1005CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW121010M0FKEA vs RM14F1005CT |
CRCW121010M0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW121010M0FKEA vs CRCW121010M0FKTA |
RC1210FR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121010M0FKEA vs RC1210FR-1310ML |
RC1210FR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW121010M0FKEA vs RC1210FR-1010ML |
AC1210FR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW121010M0FKEA vs AC1210FR-1310ML |
AF1210FR-1310ML | Fixed Resistor, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121010M0FKEA vs AF1210FR-1310ML |