Part Details for CRCW1210100240R1%RT1 by Vishay Intertechnologies
Overview of CRCW1210100240R1%RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210100240R1%RT1
CRCW1210100240R1%RT1 CAD Models
CRCW1210100240R1%RT1 Part Data Attributes
|
CRCW1210100240R1%RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210100240R1%RT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210100240R1%RT1
This table gives cross-reference parts and alternative options found for CRCW1210100240R1%RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210100240R1%RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K2400FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | CRCW1210100240R1%RT1 vs RMNW35K2400FB |
RMCF1210FT240R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW1210100240R1%RT1 vs RMCF1210FT240R |
RTT122400FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210100240R1%RT1 vs RTT122400FP2 |
RMC35K2400FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210100240R1%RT1 vs RMC35K2400FB |
RTT122400FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210100240R1%RT1 vs RTT122400FP3 |
NRCA25F2400TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CRCW1210100240R1%RT1 vs NRCA25F2400TR10QYF |
CRCW1210240RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW1210100240R1%RT1 vs CRCW1210240RFKTA |
RK73H2ETTDB2400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210100240R1%RT1 vs RK73H2ETTDB2400F |
RK73H2ERTTDB2400F | RES,SMT,THICK FILM,240 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CRCW1210100240R1%RT1 vs RK73H2ERTTDB2400F |
ERJ14NF2400U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW1210100240R1%RT1 vs ERJ14NF2400U |