Part Details for CRCW1210-37474K200RT6 by Vishay Intertechnologies
Overview of CRCW1210-37474K200RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210-37474K200RT6
CRCW1210-37474K200RT6 CAD Models
CRCW1210-37474K200RT6 Part Data Attributes
|
CRCW1210-37474K200RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210-37474K200RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210-37474K200RT6
This table gives cross-reference parts and alternative options found for CRCW1210-37474K200RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210-37474K200RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP25K474TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW1210-37474K200RT6 vs NRCP25K474TRF |
CR1210K470KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CRCW1210-37474K200RT6 vs CR1210K470KP05 |
CR1210K470KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CRCW1210-37474K200RT6 vs CR1210K470KD50 |