CRCW12069K31FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12069K31FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW12069K31FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42K5228
Newark Res, Thick Film, 9K31, 1%, 0.25W, 1206, Reel, Resistance:9.31Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12069K31FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0080
$0.0080 Buy Now
DISTI # 53K2683
Newark Res, Thick Film, 9K31, 1%, 0.25W, 1206, Resistance:9.31Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12069K31FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0230
$0.0230 Buy Now
DISTI # CRCW12069K31FKEA
Avnet Americas D25/CRCW1206 100 9K31 1% ET1 e3 - Tape and Reel (Alt: CRCW12069K31FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0058
$0.0058 Buy Now
DISTI # 71-CRCW1206-9.31K-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 9.31Kohms 1% RoHS: Compliant 13404
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0190
  • 1,000 $0.0150
  • 5,000 $0.0110
  • 10,000 $0.0100
  • 25,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # V72:2272_09210120
Arrow Electronics Res Thick Film 1206 9.31K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1750 Container: Cut Strips Americas - 1991
  • 1 $0.0488
  • 25 $0.0487
  • 100 $0.0486
  • 500 $0.0485
$0.0485 / $0.0488 Buy Now
DISTI # V79:2366_26616209
Arrow Electronics Res Thick Film 1206 9.31K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1750 Americas - 10
  • 1 $0.0480
  • 10 $0.0171
$0.0171 / $0.0480 Buy Now
Future Electronics CRCW Series 1206 0.25 W 9.31 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 15000
Reel
  • 5,000 $0.0066
  • 15,000 $0.0064
  • 25,000 $0.0063
  • 75,000 $0.0061
  • 125,000 $0.0059
$0.0059 / $0.0066 Buy Now
DISTI # 59705852
Verical Res Thick Film 1206 9.31K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1852 Package Multiple: 1 Date Code: 1750 Americas - 1991
  • 1,852 $0.0485
$0.0485 Buy Now
Bristol Electronics   3264
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 9310OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 2611
  • 1 $0.0270
  • 186 $0.0180
  • 1,112 $0.0090
$0.0090 / $0.0270 Buy Now
DISTI # CRCW12069K31FKEA
TTI Thick Film Resistors - SMD 1/4watt 9.31Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 35000
In Stock
  • 5,000 $0.0071
  • 10,000 $0.0069
  • 15,000 $0.0068
  • 25,000 $0.0067
  • 35,000 $0.0065
  • 50,000 $0.0064
  • 75,000 $0.0061
$0.0061 / $0.0071 Buy Now
DISTI # CRCW12069K31FKEA
Avnet Abacus SMD Chip Resistor, 9.31 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12069K31FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700090905
Chip1Stop Surface Mount Resistor RoHS: Compliant 1991
  • 500 $0.0485
$0.0485 Buy Now
DISTI # C1S803600832118
Chip1Stop Res Thick Film 1206 9.31K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 10
  • 25 $0.0270
$0.0270 Buy Now

CAD Models for CRCW12069K31FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12069K31FKEA by Vishay Intertechnologies

CRCW12069K31FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9310 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12069K31FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW12069K31FKEA

This table gives cross-reference parts and alternative options found for CRCW12069K31FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12069K31FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA12069K31FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW12069K31FKEA vs RCA12069K31FKEA
CR1206-FX-9311ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc CRCW12069K31FKEA vs CR1206-FX-9311ELF
ERJ8ENF9311V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRCW12069K31FKEA vs ERJ8ENF9311V
RMEF1206FT9K31 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRCW12069K31FKEA vs RMEF1206FT9K31
CRCW12069K31FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW12069K31FKEA vs CRCW12069K31FKEAC
RC1206FR-139K31L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW12069K31FKEA vs RC1206FR-139K31L
ERJS08F9311V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRCW12069K31FKEA vs ERJS08F9311V
ESR18EZPF9311 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9310ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 ROHM Semiconductor CRCW12069K31FKEA vs ESR18EZPF9311
RC1206FR-079K31L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW12069K31FKEA vs RC1206FR-079K31L
RC1206FR-109K31L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW12069K31FKEA vs RC1206FR-109K31L

Related Parts for CRCW12069K31FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12069K31FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12069K31FKEA by Vishay Intertechnologies

  • Please alert me when CRCW12069K31FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12069K31FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12069K31FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12069K31FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12069K31FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12069K31FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: