Part Details for CRCW12066M65FKTA by Vishay Dale
Overview of CRCW12066M65FKTA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12066M65FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12066M65FKTA-ND
|
DigiKey | RES SMD 6.65M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now |
Part Details for CRCW12066M65FKTA
CRCW12066M65FKTA CAD Models
CRCW12066M65FKTA Part Data Attributes
|
CRCW12066M65FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW12066M65FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:6.65Mohm; Resistance Tolerance:+/- 1%; Power Rating:0.25W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:200VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |