Part Details for CRCW1206620RJNTA by Vishay Intertechnologies
Overview of CRCW1206620RJNTA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206620RJNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3004
|
Newark | Crcw1206 620 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW1206620RJNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW1206620RJNTA
|
Avnet Americas | CRCW1206 620 5% 200 RT1 - Tape and Reel (Alt: CRCW1206620RJNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
71-CRCW1206J-620
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 620ohms 5% RoHS: Not Compliant | 4794 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0139 | Buy Now |
|
Bristol Electronics | 48068 |
|
RFQ | ||
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 620 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 34707 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 20000 |
|
$0.0188 / $0.1410 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 620 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 9626 |
|
$0.0141 / $0.0752 | Buy Now |
DISTI #
CRCW1206620RJNTA
|
TTI | Thick Film Resistors - SMD 1/4watt 620ohms 5% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0175 | Buy Now |
Part Details for CRCW1206620RJNTA
CRCW1206620RJNTA CAD Models
CRCW1206620RJNTA Part Data Attributes
|
CRCW1206620RJNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206620RJNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206620RJNTA
This table gives cross-reference parts and alternative options found for CRCW1206620RJNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206620RJNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0621C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206620RJNTA vs 1206S4J0621C4 |
1206S4J0621TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206620RJNTA vs 1206S4J0621TA |
RK73B2BRTTDB621J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206620RJNTA vs RK73B2BRTTDB621J |
FWF06JT-621 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206620RJNTA vs FWF06JT-621 |
FCF06JW-621 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206620RJNTA vs FCF06JW-621 |
RK73A2BLTE621J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206620RJNTA vs RK73A2BLTE621J |
CRCW1206621JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW1206620RJNTA vs CRCW1206621JRT1 |
1206S4J0621B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206620RJNTA vs 1206S4J0621B2 |
SG73S2BTTDD621J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206620RJNTA vs SG73S2BTTDD621J |
FCF06JT-621-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206620RJNTA vs FCF06JT-621-W |