There are no models available for this part yet.
Overview of CRCW12065K49DHEAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW12065K49DHEAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW12065K49DHEAP
|
Avnet Americas | RES THKFLM D25/1206-P 5K49 OHM 0.5% 50 ET1 E3 SMD - Tape and Reel (Alt: CRCW12065K49DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now |
CAD Models for CRCW12065K49DHEAP by Vishay Intertechnologies
Part Data Attributes for CRCW12065K49DHEAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12065K49DHEAP
This table gives cross-reference parts and alternative options found for CRCW12065K49DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12065K49DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTBK5491D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065K49DHEAP vs RK73G2BTBK5491D |
RK73G2BRTTED5491D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12065K49DHEAP vs RK73G2BRTTED5491D |
RK73G2BLTE5491D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12065K49DHEAP vs RK73G2BLTE5491D |
RK73G2BTTDB5491D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065K49DHEAP vs RK73G2BTTDB5491D |
CPG1206D5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CRCW12065K49DHEAP vs CPG1206D5K49 |
FCF06DW-5491P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12065K49DHEAP vs FCF06DW-5491P |
RK73G2BTTDD5491D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12065K49DHEAP vs RK73G2BTTDD5491D |
FCF06DS-5491PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12065K49DHEAP vs FCF06DS-5491PW |
CR-06DEF--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12065K49DHEAP vs CR-06DEF--5K49 |
FCF06DV-5491PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12065K49DHEAP vs FCF06DV-5491PW |