CRCW1206511RFKEC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1206511RFKEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW1206511RFKEC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52X1398
Newark D25/Crcw1206 100 511R 1% Et6 E3 Rohs Compliant: Yes |Vishay CRCW1206511RFKEC RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0100
$0.0100 Buy Now
DISTI # CRCW1206511RFKEC
Avnet Americas D25/CRCW1206 100 511R 1% ET6 E3 - Tape and Reel (Alt: CRCW1206511RFKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0058
$0.0058 Buy Now
DISTI # 71-CRCW1206511RFKEC
Mouser Electronics Thick Film Resistors - SMD D25/CRCW1206 100 511R 1% ET6 E3 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0700
  • 100 $0.0270
  • 1,000 $0.0110
  • 2,500 $0.0080
  • 20,000 $0.0070
$0.0070 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks 0
  • 20,000 $0.0062
$0.0062 Buy Now
DISTI # CRCW1206511RFKEC
Avnet Abacus SMD Chip Resistor, 511 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW1206511RFKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW1206511RFKEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1206511RFKEC by Vishay Intertechnologies

CRCW1206511RFKEC
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1206511RFKEC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1206511RFKEC

This table gives cross-reference parts and alternative options found for CRCW1206511RFKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206511RFKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D2512060B5110FB5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW1206511RFKEC vs D2512060B5110FB5
1206S4F5110BAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW1206511RFKEC vs 1206S4F5110BAE
RMGW32K5110FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW1206511RFKEC vs RMGW32K5110FB
RMC1/8K5110FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc CRCW1206511RFKEC vs RMC1/8K5110FTP
FCF06FP5110 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW1206511RFKEC vs FCF06FP5110
CR32-5110-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CRCW1206511RFKEC vs CR32-5110-FK
NMCR1206FJ511R RES,SMT,THICK FILM,511 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc CRCW1206511RFKEC vs NMCR1206FJ511R
RK73H2BRTTEB5110F RES,SMT,THICK FILM,511 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation CRCW1206511RFKEC vs RK73H2BRTTEB5110F
CRG1206F511R RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 511ohm, SURFACE MOUNT, 1206, CHIP TE Connectivity CRCW1206511RFKEC vs CRG1206F511R
CR325110FB Fixed Resistor, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd CRCW1206511RFKEC vs CR325110FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206511RFKEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206511RFKEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206511RFKEC would you like to use for your alert(s)?
  • Please alert me when CRCW1206511RFKEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206511RFKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206511RFKEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206511RFKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206511RFKEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206511RFKEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: