CRCW12064R30FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12064R30FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW12064R30FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK3104
Newark Res, 4.3Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Vishay CRCW12064R30FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2780
  • 10 $0.0880
  • 25 $0.0700
  • 50 $0.0520
  • 100 $0.0340
$0.0340 / $0.0880 Buy Now
DISTI # 47P3839
Newark D25/Crcw1206 100 4R3 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12064R30FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0170
  • 20,000 $0.0120
$0.0120 / $0.0170 Buy Now
DISTI # CRCW12064R30FKEA
Avnet Americas D25/CRCW1206 100 4R3 1% ET1 e3 - Tape and Reel (Alt: CRCW12064R30FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0076
$0.0076 Buy Now
DISTI # 71-CRCW12064R30FKEA
Mouser Electronics Thick Film Resistors - SMD 1/4watt 4.3ohms 1% 100ppm RoHS: Compliant 24596
  • 1 $0.1300
  • 10 $0.0400
  • 100 $0.0240
  • 1,000 $0.0180
  • 5,000 $0.0130
  • 10,000 $0.0120
  • 25,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.1300 Buy Now
Future Electronics CRCW Series 1206 4.3 Ohm 0.25 W ±1 % ±100 ppm/K SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0120
  • 20,000 $0.0115
  • 75,000 $0.0111
  • 125,000 $0.0109
  • 250,000 $0.0104
$0.0104 / $0.0120 Buy Now
DISTI # CRCW12064R30FKEA
TTI Thick Film Resistors - SMD 1/4watt 4.3ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0124
  • 10,000 $0.0119
  • 20,000 $0.0101
  • 35,000 $0.0098
  • 75,000 $0.0091
  • 150,000 $0.0089
  • 750,000 $0.0084
$0.0084 / $0.0124 Buy Now
DISTI # CRCW12064R30FKEA
Avnet Abacus SMD Chip Resistor, 4.3 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12064R30FKEA) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 10000
Buy Now
DISTI # C1S802701140526
Chip1Stop Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Paper T/R RoHS: Compliant 4
  • 250 $0.0087
$0.0087 Buy Now

CAD Models for CRCW12064R30FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12064R30FKEA by Vishay Intertechnologies

CRCW12064R30FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12064R30FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW12064R30FKEA

This table gives cross-reference parts and alternative options found for CRCW12064R30FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12064R30FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12064R30FKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW12064R30FKEA vs CRCW12064R30FKTA
CRCW12064R30FKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW12064R30FKEA vs CRCW12064R30FKEB
CRCW12064R30FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW12064R30FKEA vs CRCW12064R30FKEAC

Related Parts for CRCW12064R30FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12064R30FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12064R30FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12064R30FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW12064R30FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12064R30FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12064R30FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12064R30FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12064R30FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12064R30FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: