Part Details for CRCW120647R0DKEBP by Vishay Intertechnologies
Overview of CRCW120647R0DKEBP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW120647R0DKEBP
CRCW120647R0DKEBP CAD Models
CRCW120647R0DKEBP Part Data Attributes
|
CRCW120647R0DKEBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120647R0DKEBP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120647R0DKEBP
This table gives cross-reference parts and alternative options found for CRCW120647R0DKEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120647R0DKEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12DTN47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CRCW120647R0DKEBP vs RM12DTN47R0 |
MC1206P-47R0-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW120647R0DKEBP vs MC1206P-47R0-DT |
CR-06DL7---47R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120647R0DKEBP vs CR-06DL7---47R |
1206W4D470JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW120647R0DKEBP vs 1206W4D470JT5E |
CR-06DLB---47R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120647R0DKEBP vs CR-06DLB---47R |
RK73H2BLTED47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120647R0DKEBP vs RK73H2BLTED47R0D |
MC1206P-47R0-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120647R0DKEBP vs MC1206P-47R0-DT101 |
RC1206DR-1347RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120647R0DKEBP vs RC1206DR-1347RL |
RS06K470DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120647R0DKEBP vs RS06K470DCL |
RMS12R-47R-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW120647R0DKEBP vs RMS12R-47R-D |