Part Details for CRCW120643K0FKTABC by Vishay Intertechnologies
Overview of CRCW120643K0FKTABC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW120643K0FKTABC
CRCW120643K0FKTABC CAD Models
CRCW120643K0FKTABC Part Data Attributes
|
CRCW120643K0FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120643K0FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120643K0FKTABC
This table gives cross-reference parts and alternative options found for CRCW120643K0FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120643K0FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12064302F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 43000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CRCW120643K0FKTABC vs CRCW12064302F100RT5-PB |
RK73H2BLBK4302F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120643K0FKTABC vs RK73H2BLBK4302F |
NMCT1206FG43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CRCW120643K0FKTABC vs NMCT1206FG43K0 |
MR12X4302FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW120643K0FKTABC vs MR12X4302FGL |
RPC1206FT43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120643K0FKTABC vs RPC1206FT43K0 |
NRCS12F4302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | CRCW120643K0FKTABC vs NRCS12F4302TRF |
NMCT1206FT43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CRCW120643K0FKTABC vs NMCT1206FT43K0 |
MR12X4302FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW120643K0FKTABC vs MR12X4302FBL |
CR32-4302-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRCW120643K0FKTABC vs CR32-4302-FL |
MP003751 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | CRCW120643K0FKTABC vs MP003751 |