Part Details for CRCW12063R30JNTABC by Vishay Intertechnologies
Overview of CRCW12063R30JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12063R30JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12063R30JNTABC
|
TME | Resistor: thick film, SMD, 1206, 3.3Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 1100 |
|
$0.0066 / $0.0419 | Buy Now |
Part Details for CRCW12063R30JNTABC
CRCW12063R30JNTABC CAD Models
CRCW12063R30JNTABC Part Data Attributes
|
CRCW12063R30JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063R30JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12063R30JNTABC
This table gives cross-reference parts and alternative options found for CRCW12063R30JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063R30JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12063R30JNTABC vs RMGW32-3R3JB |
9C12063A3R30JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CRCW12063R30JNTABC vs 9C12063A3R30JLAFT |
FWF06JT-3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12063R30JNTABC vs FWF06JT-3R3 |
RMC-183R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CRCW12063R30JNTABC vs RMC-183R3JB |
NMCR1206JJ3R30 | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRCW12063R30JNTABC vs NMCR1206JJ3R30 |
SG73P2BLTDD3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12063R30JNTABC vs SG73P2BLTDD3R3J |
1206W4J033JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12063R30JNTABC vs 1206W4J033JT5E |
9C12063A3R30JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12063R30JNTABC vs 9C12063A3R30JLHFT |
SG73P2BLBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12063R30JNTABC vs SG73P2BLBK3R3J |
RC1206JR-073R3P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12063R30JNTABC vs RC1206JR-073R3P |