Part Details for CRCW12063R30FKEAHP by Vishay Dale
Overview of CRCW12063R30FKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12063R30FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3.30UCT-ND
|
DigiKey | RES SMD 3.3 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97587 In Stock |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
70615964
|
RS | Resistor, Thick Film, 3.3 Ohms, 0.5 W, 1%, SMT, 1206, TCR 37 ppm/DegC | Vishay Dale CRCW12063R30FKEAHP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 | RFQ |