Part Details for CRCW120638K3FHEAP by Vishay Intertechnologies
Overview of CRCW120638K3FHEAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120638K3FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120638K3FHEAP
|
Avnet Americas | D25/CRCW1206-P 50 38K3 1% ET1 e3 - Tape and Reel (Alt: CRCW120638K3FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0568 | Buy Now |
DISTI #
71-CRCW120638K3FHEAP
|
Mouser Electronics | Thick Film Resistors - SMD D25/CRCW1206-P 50 38K3 1% ET1 e3 | 0 |
|
$0.0500 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW120638K3FHEAP
|
Avnet Abacus | D25/CRCW1206-P 50 38K3 1% ET1 e3 (Alt: CRCW120638K3FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | D25P/CRCW1206 50 38K3 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 90000 |
|
$0.0100 | Buy Now |
Part Details for CRCW120638K3FHEAP
CRCW120638K3FHEAP CAD Models
CRCW120638K3FHEAP Part Data Attributes
|
CRCW120638K3FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120638K3FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120638K3FHEAP
This table gives cross-reference parts and alternative options found for CRCW120638K3FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120638K3FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FE6--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120638K3FHEAP vs CR-06FE6--38K3 |
RK73G2BTTED3832F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RK73G2BTTED3832F |
RS73G2BRTTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RS73G2BRTTD3832F |
CR1206TC50V38.3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW120638K3FHEAP vs CR1206TC50V38.3K+-1% |
RK73G2BRTTED3832F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RK73G2BRTTED3832F |
RK73G2BLTDB3832F | RES,SMT,THICK FILM,38.3K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CRCW120638K3FHEAP vs RK73G2BLTDB3832F |
RK73G2BLTDB3832F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RK73G2BLTDB3832F |
RK73G2BTTE3832F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RK73G2BTTE3832F |
RK73G2BRTTDD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120638K3FHEAP vs RK73G2BRTTDD3832F |
RGC1206FTC38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120638K3FHEAP vs RGC1206FTC38K3 |