There are no models available for this part yet.
Overview of CRCW120631R6FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW120631R6FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K2289
|
Newark | Res, Thick Film, 31R6, 1%, 0.25W, 1206, Resistance:31.6Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay CRCW120631R6FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.0020 | Buy Now | |
DISTI #
37AH9761
|
Newark | D25/Crcw1206 100 31R6 1% Et1 E3 |Vishay CRCW120631R6FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now | |
DISTI #
42K4990
|
Newark | Res, Thick Film, 31R6, 1%, 0.25W, 1206, Reel, Resistance:31.6Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120631R6FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now | |
DISTI #
53K2289
|
Avnet Americas | D25/CRCW1206 100 31R6 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K2289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.0180 | Buy Now | |
DISTI #
CRCW120631R6FKEA
|
Avnet Americas | D25/CRCW1206 100 31R6 1% ET1 e3 - Tape and Reel (Alt: CRCW120631R6FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now | |
DISTI #
71-CRCW1206-31.6-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 31.6ohms 1% RoHS: Compliant | 3877 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | CRCW Series 1206 0.25 W 31.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0076 | Buy Now | ||
DISTI #
CRCW120631R6FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 31.6ohms 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0079 | Buy Now | |
DISTI #
CRCW120631R6FKEA
|
Avnet Abacus | SMD Chip Resistor, 31.6 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120631R6FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | D25/CRCW1206 100 31R6 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0100 | Buy Now |
CAD Models for CRCW120631R6FKEA by Vishay Intertechnologies
Part Data Attributes for CRCW120631R6FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
31.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW120631R6FKEA
This table gives cross-reference parts and alternative options found for CRCW120631R6FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120631R6FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-31R6ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW120631R6FKEA vs CR1206-FX-31R6ELF |
NRC-AS12F31R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW120631R6FKEA vs NRC-AS12F31R6TRF |
CRCW120631R6FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW120631R6FKEA vs CRCW120631R6FKEC |
CRCW120631R6FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120631R6FKEA vs CRCW120631R6FKEBC |
ERJS08F31R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW120631R6FKEA vs ERJS08F31R6V |
CRCW120631R6FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120631R6FKEA vs CRCW120631R6FKEAC |
RC1206FR-0731R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120631R6FKEA vs RC1206FR-0731R6L |
RMCF1206FT31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW120631R6FKEA vs RMCF1206FT31R6 |
RMEF1206FT31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW120631R6FKEA vs RMEF1206FT31R6 |
ESR18EZPF31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW120631R6FKEA vs ESR18EZPF31R6 |
Related Parts for CRCW120631R6FKEA
-
CRCW060359K0FKEAFixed Resistors
-
12065C104KAT2AFixed Capacitors
-
S3MRectifier Diodes
-
CM5441Z161B-10Data Line Filters
-
SMDJ33CATransient Suppressors
-
JANTX2N6796Small Signal Field-Effect Transistors
-
MMSZ4714T1GZener Diodes
-
BCV62A,215Small Signal Bipolar Transistors
-
ST1S12GRSwitching Regulator or Controllers