Part Details for CRCW1206316RDKEIP by Vishay Intertechnologies
Overview of CRCW1206316RDKEIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206316RDKEIP
CRCW1206316RDKEIP CAD Models
CRCW1206316RDKEIP Part Data Attributes
|
CRCW1206316RDKEIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206316RDKEIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206316RDKEIP
This table gives cross-reference parts and alternative options found for CRCW1206316RDKEIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206316RDKEIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR18EZPD3160 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CRCW1206316RDKEIP vs ESR18EZPD3160 |
MC1206P-3160-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW1206316RDKEIP vs MC1206P-3160-DB |
D25/CRCW1206-P100316R0.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206316RDKEIP vs D25/CRCW1206-P100316R0.5%ET1E3 |
RS06K3160DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206316RDKEIP vs RS06K3160DCL |
AF1206DR-13316RL | Fixed Resistor, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206316RDKEIP vs AF1206DR-13316RL |
MC1206P-3160-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW1206316RDKEIP vs MC1206P-3160-DBW |
RK73H2BLTE3160D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206316RDKEIP vs RK73H2BLTE3160D |
RK73H2BRTTDD3160D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206316RDKEIP vs RK73H2BRTTDD3160D |
MC1206P-3160-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206316RDKEIP vs MC1206P-3160-DT101 |
RK73H2BLTED3160D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206316RDKEIP vs RK73H2BLTED3160D |