CRCW12063160F50R20
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of CRCW12063160F50R20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CRCW12063160F50R20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW12063160F50R20 by Vishay Intertechnologies

CRCW12063160F50R20
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Blister, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12063160F50R20
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for CRCW12063160F50R20

This table gives cross-reference parts and alternative options found for CRCW12063160F50R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063160F50R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BTTEB3160F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW12063160F50R20 vs RK73G2BTTEB3160F
CR-06FE6--316R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW12063160F50R20 vs CR-06FE6--316R
RK73G2BTTEB3160F RES,SMT,THICK FILM,316 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation CRCW12063160F50R20 vs RK73G2BTTEB3160F
RK73G2BTTDB3160F RES,SMT,THICK FILM,316 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation CRCW12063160F50R20 vs RK73G2BTTDB3160F
CR-06FEA--316R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW12063160F50R20 vs CR-06FEA--316R
TSR8UTF3160V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group CRCW12063160F50R20 vs TSR8UTF3160V
RE1206FRE10316RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW12063160F50R20 vs RE1206FRE10316RL
RK73G2BLTDB3160F RES,SMT,THICK FILM,316 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation CRCW12063160F50R20 vs RK73G2BLTDB3160F
CR1206TTC50V316R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CRCW12063160F50R20 vs CR1206TTC50V316R+-1%
FCF06FV-3160PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW12063160F50R20 vs FCF06FV-3160PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12063160F50R20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12063160F50R20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12063160F50R20 would you like to use for your alert(s)?
  • Please alert me when CRCW12063160F50R20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12063160F50R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12063160F50R20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12063160F50R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12063160F50R20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12063160F50R20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: