CRCW12062K43DHEBP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12062K43DHEBP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CRCW12062K43DHEBP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW12062K43DHEBP by Vishay Intertechnologies

CRCW12062K43DHEBP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2430 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12062K43DHEBP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW12062K43DHEBP

This table gives cross-reference parts and alternative options found for CRCW12062K43DHEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062K43DHEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BLTEB2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW12062K43DHEBP vs RK73G2BLTEB2431D
RK73G2BTTDB2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW12062K43DHEBP vs RK73G2BTTDB2431D
RK73G2BTTDD2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW12062K43DHEBP vs RK73G2BTTDD2431D
CR1206TTC50V2.43K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CRCW12062K43DHEBP vs CR1206TTC50V2.43K+-0.5%
RK73G2BLBK2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW12062K43DHEBP vs RK73G2BLBK2431D
RGC1206DTC2K43 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW12062K43DHEBP vs RGC1206DTC2K43
RK73G2BTTDB2431D RES,SMT,THICK FILM,2.43K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation CRCW12062K43DHEBP vs RK73G2BTTDB2431D
RGC1/8C2431DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW12062K43DHEBP vs RGC1/8C2431DB
RM12D2431CT50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics CRCW12062K43DHEBP vs RM12D2431CT50
RK73G2BLTED2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW12062K43DHEBP vs RK73G2BLTED2431D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12062K43DHEBP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12062K43DHEBP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12062K43DHEBP would you like to use for your alert(s)?
  • Please alert me when CRCW12062K43DHEBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12062K43DHEBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12062K43DHEBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12062K43DHEBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12062K43DHEBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12062K43DHEBP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: