Part Details for CRCW120628K7DKEA by Vishay Intertechnologies
Overview of CRCW120628K7DKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW120628K7DKEA
CRCW120628K7DKEA CAD Models
CRCW120628K7DKEA Part Data Attributes
|
CRCW120628K7DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120628K7DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120628K7DKEA
This table gives cross-reference parts and alternative options found for CRCW120628K7DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120628K7DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F28K7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRCW120628K7DKEA vs CR1206F28K7D |
RK73H2BGBC2872D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120628K7DKEA vs RK73H2BGBC2872D |
RK73H2BLBC2872D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CRCW120628K7DKEA vs RK73H2BLBC2872D |
CR120628.7KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRCW120628K7DKEA vs CR120628.7KD |
CR120628.7KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CRCW120628K7DKEA vs CR120628.7KD |
RK73H2BTBC2872D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120628K7DKEA vs RK73H2BTBC2872D |
PCR1206FZ28K7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRCW120628K7DKEA vs PCR1206FZ28K7D |
CR1206F28K7D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CRCW120628K7DKEA vs CR1206F28K7D |
PCR1206F-28.7KDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRCW120628K7DKEA vs PCR1206F-28.7KDI |