Part Details for CRCW1206287RFKEAC by Vishay Intertechnologies
Overview of CRCW1206287RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206287RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5868
|
Newark | D25/Crcw1206-C 100 287R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1206287RFKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW1206287RFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 287 Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW1206287RFKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
71-CRCW1206287RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 287ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW1206287RFKEAC
CRCW1206287RFKEAC CAD Models
CRCW1206287RFKEAC Part Data Attributes
|
CRCW1206287RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206287RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206287RFKEAC
This table gives cross-reference parts and alternative options found for CRCW1206287RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206287RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472871L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW1206287RFKEAC vs 232272472871L |
CR1206-FX-2870ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW1206287RFKEAC vs CR1206-FX-2870ELF |
CRCW12062870FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CRCW1206287RFKEAC vs CRCW12062870FRT5-E3 |
CR1206-FX-2870EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRCW1206287RFKEAC vs CR1206-FX-2870EPF |
RK73H2BRTTDB2870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206287RFKEAC vs RK73H2BRTTDB2870F |
WR12X2870FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1206287RFKEAC vs WR12X2870FQR |
NRCL12F2870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CRCW1206287RFKEAC vs NRCL12F2870TRF |
CR1206-4W-2870FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW1206287RFKEAC vs CR1206-4W-2870FSNT |
CR-06FPB--287R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW1206287RFKEAC vs CR-06FPB--287R |
9C12063A2870FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206287RFKEAC vs 9C12063A2870FKHFT |