CRCW120627R0JNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW120627R0JNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW120627R0JNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87K0488
Newark Resistor, metal Glaze,27Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Vishay CRCW120627R0JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0130
$0.0130 Buy Now
DISTI # 33AK3096
Newark Res, 27Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Vishay CRCW120627R0JNEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0280
  • 25 $0.0250
  • 50 $0.0210
$0.0210 / $0.0280 Buy Now
DISTI # 59M6974
Newark Res, Thick Film, 27R, 5%, 0.25W, 1206, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW120627R0JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $0.0220
$0.0220 Buy Now
DISTI # CRCW120627R0JNEA
Avnet Americas D25/CRCW1206 200 27R 5% ET1 e3 - Tape and Reel (Alt: CRCW120627R0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0047
  • 10,000 $0.0044
  • 20,000 $0.0043
  • 30,000 $0.0042
  • 40,000 $0.0042
$0.0042 / $0.0047 Buy Now
DISTI # 71-CRCW1206J-27-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 27ohms 5% RoHS: Compliant 15166
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0170
  • 1,000 $0.0140
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
  • 50,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics CRCW Series 1206 0.25 W 27 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0064
  • 15,000 $0.0062
  • 25,000 $0.0061
  • 75,000 $0.0059
  • 125,000 $0.0057
$0.0057 / $0.0064 Buy Now
DISTI # 84414604
Verical Res Thick Film 1206 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2350 Americas - 80000
  • 5,000 $0.0171
$0.0171 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 27OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 3916
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
DISTI # CRCW120627R0JNEA
TTI Thick Film Resistors - SMD 1/4watt 27ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 15000
In Stock
  • 5,000 $0.0075
  • 10,000 $0.0073
  • 15,000 $0.0072
  • 25,000 $0.0071
  • 50,000 $0.0069
  • 125,000 $0.0059
$0.0059 / $0.0075 Buy Now
DISTI # SMC-CRCW120627R0JNEA
Sensible Micro Corporation XRES 27 OHM 1206 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1505 Container: Tape & Reel 478
  • 100 $0.0031
  • 500 $0.0031
  • 1,000 $0.0029
$0.0029 / $0.0031 RFQ
DISTI # CRCW120627R0JNEA
Avnet Abacus SMD Chip Resistor, 27 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120627R0JNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700513600
Chip1Stop Surface Mount Resistor RoHS: Not Compliant pbFree: No 80000
  • 5,000 $0.0171
$0.0171 Buy Now
DISTI # C1S802700710735
Chip1Stop Surface Mount Resistor RoHS: Not Compliant pbFree: No 4
  • 100 $0.0148
$0.0148 Buy Now
LCSC 250mW Thick Film Resistors 5% 200ppm/ 27 1206 Chip Resistor - Surface Mount ROHS 4800
  • 50 $0.0143
  • 500 $0.0113
  • 1,500 $0.0096
  • 5,000 $0.0086
  • 25,000 $0.0078
  • 50,000 $0.0073
$0.0073 / $0.0143 Buy Now

CAD Models for CRCW120627R0JNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120627R0JNEA by Vishay Intertechnologies

CRCW120627R0JNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120627R0JNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW120627R0JNEA

This table gives cross-reference parts and alternative options found for CRCW120627R0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120627R0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM73B2BTDD270J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120627R0JNEA vs RM73B2BTDD270J
TSR8ZJ270V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group CRCW120627R0JNEA vs TSR8ZJ270V
RMCF1206JG27R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW120627R0JNEA vs RMCF1206JG27R0
NRCL12J270TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp CRCW120627R0JNEA vs NRCL12J270TR10F
RMCS1/827.05%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, SEI Stackpole Electronics Inc CRCW120627R0JNEA vs RMCS1/827.05%A
MC1206-270-JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120627R0JNEA vs MC1206-270-JB
FCF06JV-270-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW120627R0JNEA vs FCF06JV-270-W
RCG120620027R5%EA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CRCW120627R0JNEA vs RCG120620027R5%EA
HQ06S4J0270TCE Fixed Resistor, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW120627R0JNEA vs HQ06S4J0270TCE
TRR18EZPJ270 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor CRCW120627R0JNEA vs TRR18EZPJ270

Related Parts for CRCW120627R0JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120627R0JNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120627R0JNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120627R0JNEA would you like to use for your alert(s)?
  • Please alert me when CRCW120627R0JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120627R0JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120627R0JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120627R0JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120627R0JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120627R0JNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: