Part Details for CRCW1206243KDHECP by Vishay Intertechnologies
Overview of CRCW1206243KDHECP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206243KDHECP
CRCW1206243KDHECP CAD Models
CRCW1206243KDHECP Part Data Attributes
|
CRCW1206243KDHECP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206243KDHECP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206243KDHECP
This table gives cross-reference parts and alternative options found for CRCW1206243KDHECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206243KDHECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G2BLTDB2433D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,243K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | CRCW1206243KDHECP vs RK73G2BLTDB2433D |
CR1206TTC50V243K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | CRCW1206243KDHECP vs CR1206TTC50V243K+-0.5% |
RK73G2BLTDD2433D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRCW1206243KDHECP vs RK73G2BLTDD2433D |
FCF06DV-2433PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | CRCW1206243KDHECP vs FCF06DV-2433PW |
CPG1206D243K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | CRCW1206243KDHECP vs CPG1206D243K |
AC1206DRE13243KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRCW1206243KDHECP vs AC1206DRE13243KL |
SG73G2BTTE2433D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.33W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRCW1206243KDHECP vs SG73G2BTTE2433D |
RK73G2BTTE2433D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW1206243KDHECP vs RK73G2BTTE2433D |
RK73G2BLBK2433D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | CRCW1206243KDHECP vs RK73G2BLBK2433D |
RK73G2BTTDD2433D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW1206243KDHECP vs RK73G2BTTDD2433D |