CRCW1206240KJNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1206240KJNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW1206240KJNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51P0511
Newark Resistor, Thick Film, 24Kohm, 250Mw, 5%, Resistance:24Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay CRCW1206240KJNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0110
$0.0110 Buy Now
DISTI # 87K0477
Newark Resistor, metal Glaze,240Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Vishay CRCW1206240KJNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0130
$0.0130 Buy Now
DISTI # CRCW1206240KJNEA
Avnet Americas D25/CRCW1206 200 240K 5% ET1 e3 - Tape and Reel (Alt: CRCW1206240KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 60000
  • 5,000 $0.0047
  • 10,000 $0.0044
  • 20,000 $0.0043
  • 30,000 $0.0042
  • 40,000 $0.0042
$0.0042 / $0.0047 Buy Now
DISTI # 71-CRCW1206J-240K-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 240Kohms 5% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0160
  • 1,000 $0.0130
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 15,000 $0.0052
$0.0052 Buy Now
DISTI # 77720763
Verical Res Thick Film 1206 240K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1919 Americas - 5000
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 25,000 $0.0060
  • 35,000 $0.0059
  • 125,000 $0.0058
$0.0058 / $0.0080 Buy Now
DISTI # CRCW1206240KJNEA
TTI Thick Film Resistors - SMD 1/4watt 240Kohms 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel Americas - 0
  • 15,000 $0.0068
$0.0068 Buy Now
NAC D25/CRCW1206 200 240K 5% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 35000
  • 5,000 $0.0100
$0.0100 Buy Now
DISTI # CRCW1206240KJNEA
Avnet Abacus SMD Chip Resistor, 240 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW1206240KJNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803601768625
Chip1Stop Res Thick Film 1206 240K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 5000
  • 5,000 $0.0090
$0.0090 Buy Now
DISTI # C1S803600864773
Chip1Stop Res Thick Film 1206 240K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 2997
  • 250 $0.0114
  • 500 $0.0102
  • 1,000 $0.0091
$0.0091 / $0.0114 Buy Now

CAD Models for CRCW1206240KJNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1206240KJNEA by Vishay Intertechnologies

CRCW1206240KJNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1206240KJNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1206240KJNEA

This table gives cross-reference parts and alternative options found for CRCW1206240KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206240KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73A2BTBK244J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRCW1206240KJNEA vs RK73A2BTBK244J
RM12R-240K-J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc CRCW1206240KJNEA vs RM12R-240K-J
MC1206-244-JT201Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW1206240KJNEA vs MC1206-244-JT201Q
CR1/8244JV Fixed Resistor, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd CRCW1206240KJNEA vs CR1/8244JV
RM73B2BTE244J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW1206240KJNEA vs RM73B2BTE244J
CR1206-4W-244JSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRCW1206240KJNEA vs CR1206-4W-244JSNT-13
CR1206-4W-244JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CRCW1206240KJNEA vs CR1206-4W-244JT
1206S4J0244T2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW1206240KJNEA vs 1206S4J0244T2
RK73B2BTTC244J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRCW1206240KJNEA vs RK73B2BTTC244J
SG73S2BLTE244J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW1206240KJNEA vs SG73S2BLTE244J

Related Parts for CRCW1206240KJNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206240KJNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206240KJNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206240KJNEA would you like to use for your alert(s)?
  • Please alert me when CRCW1206240KJNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206240KJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206240KJNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206240KJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206240KJNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206240KJNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: