CRCW120622K0DHTAP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Overview of CRCW120622K0DHTAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for CRCW120622K0DHTAP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW120622K0DHTAP
Avnet Americas CRCW1206-P 22K 0.5% 50 RT1 - Tape and Reel (Alt: CRCW120622K0DHTAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0858
  • 10,000 $0.0830
  • 20,000 $0.0803
  • 30,000 $0.0770
  • 40,000 $0.0745
  • 50,000 $0.0710
  • 500,000 $0.0675
$0.0675 / $0.0858 Buy Now

CAD Models for CRCW120622K0DHTAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120622K0DHTAP by Vishay Intertechnologies

CRCW120622K0DHTAP
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120622K0DHTAP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW120622K0DHTAP

This table gives cross-reference parts and alternative options found for CRCW120622K0DHTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120622K0DHTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BTBK2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BTBK2202D
RK73G2BRTTDD2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BRTTDD2202D
RGC1/8C223DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW120622K0DHTAP vs RGC1/8C223DTP
RK73G2BTTDB2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BTTDB2202D
RK73G2BLTE2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BLTE2202D
RK73G2BLTEB2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BLTEB2202D
CRCW120622K0DHEAP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW120622K0DHTAP vs CRCW120622K0DHEAP
RK73G2BTTED2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BTTED2202D
TSR8UD223V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group CRCW120622K0DHTAP vs TSR8UD223V
RK73G2BRTTED2202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120622K0DHTAP vs RK73G2BRTTED2202D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120622K0DHTAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120622K0DHTAP by Vishay Intertechnologies

  • Please alert me when CRCW120622K0DHTAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW120622K0DHTAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120622K0DHTAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW120622K0DHTAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120622K0DHTAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120622K0DHTAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: